You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX483CSA+
Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, SOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX483CSA+
- Order Code:
- 2519256
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX483CSA+ Datasheet
Product Overview
- Half duplex communication
- 120μA quiescent current
- 32 number of receivers on bus
- Low-current shutdown mode in which they consumes only 0.1µA
- Receiver/driver enable
- Operate from a single 5V supply
- Operating temperature range from 0 to +70°C
- Available in 8 pin SOIC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 250Kbps
- :
- 4.75V
- :
- 5.25V
- :
- NSOIC
- :
- 8Pins
- :
- 32
- :
- -
- :
- Open
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
225 In stock
225 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available on 3/22/25
500 more will be available on 5/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
200 more will be available on 3/22/25
500 more will be available on 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥855.86 (¥941.45) |
10+ | ¥564.30 (¥620.73) |
25+ | ¥560.87 (¥616.96) |
100+ | ¥462.33 (¥508.56) |
300+ | ¥405.60 (¥446.16) |
500+ | ¥384.19 (¥422.61) |
1000+ | ¥379.83 (¥417.81) |
2500+ | ¥373.33 (¥410.66) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.