You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX4831ELT+T

Power Load Switch, High Side, Active High, AEC-Q100, 1 Output, 5.5 V, 120 mA, 1.4 ohm, UDFN-6

ANALOG DEVICES MAX4831ELT+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4831ELT+T
Order Code:
2799090
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX4831ELT+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX4831ELT+T is a current limit switch with NO-LOAD flag in 6 pin µDFN package. This switch has internal current limiting to prevent host devices from being damaged due to faulty load conditions. This analogue switch has a low 1.4 ohm on-resistance at TA = +25°C, IOUT = 20mA and operate from a +2.3V to +5.5V input voltage range making them ideal for load switching applications. In addition to the current limit fault flag (active-low FFLG), an open-drain no-load flag indicator (active-low NOLD) notifies the system when the current through the switch is less than 5mA. The MAX4831 has an autoretry feature where the switch turns off after the blanking time and then continuously checks to see if the overload condition is present. The switch remains on after the overload condition disappears. Typical applications include GPS systems, cell phones, digital still cameras, PDAs, palmtop devices and MP3 players.
  • 50mA minimum FULL-LOAD limit, 5mA maximum NO-LOAD limit
  • Current limit fault flag (active-low FFLG) is issued, remains low until fault condition is removed
  • Thermal shutdown and reverse current protection, operating temperature range from -40°C to +85°C
  • 14ms to 60ms blanking time (overcurrent fault)
  • 65µA supply current, 0.01µA shutdown current
  • 5mA no-load threshold
  • Undervoltage lockout, fast current limit response time
  • 50µs turn-on time, 30ns turn-off time, 840ms maximum retry time
  • 50mA to 120mA forward current limit at RL = 10 ohm, 120mA reverse current limit at VOUT - VIN 0.5V

Applications

Signal Processing, Consumer Electronics, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
5.5V

:
120mA

:
1.4ohm

:
UDFN

:
6Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
AEC-Q100

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,495 In stock Need more?

2,495 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,152.12 ( ¥1,267.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,152.12 (¥1,267.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥983.37 (¥1,081.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥846.45 (¥931.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥742.95 (¥817.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥681.41 (¥749.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥643.93 (¥708.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥598.79 (¥658.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --