You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX4773EUT+T

Power Load Switch, High Side, Active High, AEC-Q100, 1 Output, 4.5 V, 800 mA, 0.18 ohm, SOT-23-6

ANALOG DEVICES MAX4773EUT+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4773EUT+T
Order Code:
2799086
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX4773EUT+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX4773EUT+T is a 200mA/500mA selectable current-limit switch in 6 pin SOT-23 package. It features selectable internal current limiting to prevent damage to host devices due to faulty load conditions. The MAX4773 include a logic input to select a 200mA or 500mA current limit, making them ideal for SDIO and other load-switching applications. This analogue switch has a low 0.2ohm on-resistance and operates from a 2V to 4.5V input voltage range. The MAX4773 has an autoretry feature where the switch turns off and issues a FLAG(active-low) to the microprocessor after the blanking time and then continuously checks to see if the overload condition is present. The switch remains on after the overload condition disappears and FLAG(active-low) deasserts. Typical applications include SDIO, PDAs and palmtop devices, cell phones, GPS systems and hand-held devices.
  • Thermal shutdown protection
  • Reverse current protection
  • 14ms blanking time
  • Quiescent current is 80μA
  • Shutdown current is 0.03μA
  • Fast current-limit response time
  • On-resistance is 0.45ohm (SEL = low, ILOAD = 100mA)
  • Turn-on time is 120μs and turn-off time is 100ns
  • Operating temperature range from -40°C to 85°C
  • Cell Phones; Global Positioning Systems (GPS); Handheld Devices; PDAs and Palmtop Devices; SDIO

Applications

Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
4.5V

:
800mA

:
0.18ohm

:
SOT-23

:
6Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
AEC-Q100

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,452 In stock Need more?

2,452 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥674.03 ( ¥741.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥674.03 (¥741.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥495.33 (¥544.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥432.63 (¥475.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥373.07 (¥410.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥341.72 (¥375.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥336.82 (¥370.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥334.37 (¥367.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥331.92 (¥365.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --