You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX4428CSA+
MOSFET Driver, 4.5V-18V supply, 1.5A output, NSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX4428CSA+
- Order Code:
- 2516348
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX4428CSA+ Datasheet
Product Overview
- Supply voltage range from 4.5V to 18V
- Operating temperature range from 0°C to 70°C
- Fast rise and fall times typically 20ns with 1000pF load at TA=25°C
- Low power consumption is 1.8mA with logic 1 input and 200μA with logic 0 input
- Latch-up protection withstands greater than 500mA reverse current
- Shorter delay time tD1 is 10ns and tD2 is 25ns at TA=25°C
Applications
Power Management, Motor Drive & Control
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- High Side and Low Side
- :
- MOSFET
- :
- 8Pins
- :
- NSOIC
- :
- Surface Mount
- :
- Inverting, Non-Inverting
- :
- 1.5A
- :
- 1.5A
- :
- 4.5V
- :
- 18V
- :
- 0°C
- :
- 70°C
- :
- 10ns
- :
- 25ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
128 In stock Need more?
128 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,442.10 (¥1,586.31) | ( ) |
10+ | ¥1,003.20 (¥1,103.52) | ( ) |
25+ | ¥846.04 (¥930.64) | ( ) |
100+ | ¥688.88 (¥757.77) | ( ) |
300+ | ¥676.75 (¥744.43) | ( ) |
500+ | ¥664.62 (¥731.08) | ( ) |
1000+ | ¥633.27 (¥696.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.