You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX4418EUD+

Operational Amplifier, 4 Channels, 400 MHz, 200 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins

ANALOG DEVICES MAX4418EUD+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4418EUD+
Order Code:
2799028
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX4418EUD+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX4418EUD+ is a quad, low power, +3V/+5V, 400MHz single supply operational amplifier (op-amp) in 14 pin TSSOP package. This low cost operational amplifier combines high-speed performance, low distortion and ultralow supply current. Consuming just 1.6mA of supply current per amplifier. Device operate from a single +2.7V to +5.5V supply, has rail to rail outputs and exhibit a common-mode input voltage range that extends from 100mV below ground to within 1.5V of the positive supply rail. It is ideally used at battery-powered instruments, portable communications, keyless entry systems, cellular telephones, video line drivers and baseband applications.
  • Input common-mode range extends beyond VEE
  • Operating temperature range from -40°C to +85°C
  • 5V/V minimum gain
  • 400MHz -3db bandwidth
  • 200V/µs slew rate
  • Low differential gain/phase is 0.03%/0.15°
  • Low distortion at 5MHz is -93dBc SFDR, 0.003% total harmonic distortion

Applications

Signal Processing, Portable Devices, Communications & Networking

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
400MHz

:
200V/µs

:
2.7V to 5.5V

:
TSSOP

:
14Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
500µV

:
1.3µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

240 In stock Need more?

240 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥909.15 ( ¥1,000.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 96+
  • 192+
  • 288+
  • 576+
  • 1056+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥909.15 (¥1,000.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥906.02 (¥996.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
96+ ¥884.07 (¥972.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
192+ ¥883.29 (¥971.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
288+ ¥882.51 (¥970.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
576+ ¥788.46 (¥867.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1056+ ¥772.70 (¥849.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --