You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX4416ESA+

Operational Amplifier, Rail to Rail Output, 2 Channels, 400 MHz, 200 V/µs, 2.7V to 5.5V, NSOIC

ANALOG DEVICES MAX4416ESA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4416ESA+
Order Code:
2510868
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX4416ESA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX4416ESA+ is a low power, +3V/+5V, 400MHz single supply operational amplifier (op-amp) with rail to rail outputs in 8 pin NSOIC package. This dual op-amp are unit gain stable and exhibit a common-mode input voltage range that extends from 100mV below ground to within 1.5V of the positive supply rail with a 200V/µs slew rate. Internal feedback around the output stage ensures low open-loop output impedance reducing gain sensitivity to load variations. This feedback also produces demand-driven current bias to the output transistors. The combination of high-speed, ultra low power, low distortion, excellent harmonic distortion and differential gain/phase performance makes op-amp ideal for low power/low voltage, high-speed portable systems.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Ultra low 1.6mA supply current
  • High speed, -3dB bandwidth is 400MHz
  • Low differential gain/phase is 0.03%/0.15°
  • Total harmonic distortion is 0.003%
  • Low cost, crosstalk is -72dB at f = 10MHz, VCC = +5V
  • Common-mode rejection ratio is 94dB at TA = +25°C
  • Low distortion at 5MHz is -93dBc SFDR

Applications

Signal Processing, Portable Devices, Audio

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
400MHz

:
200V/µs

:
2.7V to 5.5V

:
NSOIC

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
500µV

:
1.3µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

148 In stock Need more?

148 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,094.12 ( ¥1,203.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,094.12 (¥1,203.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥674.03 (¥741.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥625.02 (¥687.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥576.00 (¥633.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥524.96 (¥577.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥487.50 (¥536.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥462.42 (¥508.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥439.74 (¥483.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --