You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX4304ESA+

Operational Amplifier, Ultra High Speed, 1 Channels, 740 MHz, 1000 V/µs, ± 3.5V to ± 5.5V, NSOIC

ANALOG DEVICES MAX4304ESA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4304ESA+
Order Code:
2510864
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX4304ESA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX4304ESA+ is a low noise, low distortion op-amp in 8 pin NSOIC package. This ultra high speed op-amp is compensated for gain of +2V/V or greater and delivers 740MHz bandwidth and 1000V/μs slew rate. Low voltage noise density of 2.1nV/√Hz at f = 1MHz and -88dBc spurious free dynamic range at fC = 5MHz make this device ideal for low noise and low distortion applications. This op-amp has wide output voltage swing of ±3.7V and ±70mA output current drive capability. The MAX4304 is used in ADC input buffers, active filters, ultrasound video buffers, cable drivers, pulse/RF telecom applications and video ADC preamp applications.
  • Supply voltage range from ± 3.5V to ± 5.5V
  • Operating temperature range from -40°C to 85°C
  • 0.1dB bandwidth of 60MHz and full power bandwidth of 285MHz
  • Differential phase error of 0.01° (NTSC, RL = 150 ohm)
  • Differential gain error of 0.01% (NTSC, RL = 150 ohm)
  • Low input offset voltage of ±1mV
  • Input bias current of 32μA and input offset current of 0.5μA
  • Common mode rejection ratio (CMRR) of 95dB at -2.8V ≤ VCM ≤ 4.1V
  • Positive PSSR of 85dB at VCC = 3.5V to 5.5V and negative PSRR of 65dB at VEE = -3.5V to -5.5V
  • Quiescent supply current of 20mA

Applications

Signal Processing, Imaging, Video & Vision, Communications & Networking

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
740MHz

:
1000V/µs

:
± 3.5V to ± 5.5V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
1mV

:
32µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

77 In stock Need more?

77 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,260.06 ( ¥1,386.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,260.06 (¥1,386.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥883.16 (¥971.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥869.76 (¥956.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥856.36 (¥942.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥842.95 (¥927.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥829.55 (¥912.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥816.14 (¥897.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --