You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX4240EUK+T
Operational Amplifier, Rail to Rail Output, 1 Channels, 90 kHz, 40 V/ms
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX4240EUK+T
- Order Code:
- 2511029
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX4240EUK+T Datasheet
Product Overview
- Supply voltage range from 1.8V to 5.5V, ±0.9V to ±2.75V
- Operating temperature range from -40°C to 85°C
- Ultra low power consumption
- CMRR of 90dB at VCC = 5V and PSRR of 82dB at 1.8V ≤ VCC ≤ 5.5V
- Up to 200000hours operation from two AA alkaline cells
- Beyond the rails input common mode range
- Input offset current of ±0.5nA
- No phase reversal for overdriven inputs
- Input offset voltage of ±0.25mV and input bias current of ±2nA
- Unity gain stable for capacitive loads up to 200pF
Applications
Signal Processing, Portable Devices, Consumer Electronics
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 90kHz
- :
- 40V/ms
- :
- ± 0.9V to ± 2.75V, 1.8V to 5.5V
- :
- SOT-23
- :
- 5Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 250µV
- :
- 2000pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
597 In stock Need more?
597 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,048.66 (¥1,153.53) | ( ) |
10+ | ¥694.41 (¥763.85) | ( ) |
25+ | ¥603.49 (¥663.84) | ( ) |
100+ | ¥498.47 (¥548.32) | ( ) |
250+ | ¥446.74 (¥491.41) | ( ) |
500+ | ¥434.06 (¥477.47) | ( ) |
1000+ | ¥427.71 (¥470.48) | ( ) |
2500+ | ¥421.36 (¥463.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.