You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX4167ESA+
Operational Amplifier, Rail to Rail I/O, 2 Channels, 5 MHz, 2 V/µs
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX4167ESA+
- Order Code:
- 2510855
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX4167ESA+ Datasheet
Product Overview
- Supply voltage range is ±1.35V to ±3.25V, 2.7V to 6.5V
- Operating temperature range from -40°C to 85°C
- Minimum output drive capability is 80mA
- Rail to rail input common-mode voltage range & rail to rail output voltage swing
- Supply current per amplifier is 1.2mA
- Gain bandwidth product is 5MHz at VCC = +2.7V to +6.5V
- Offset voltage of 250µV, voltage gain of 120dB at (RL = 100Kohm)
- Power supply rejection ratio is 88dB
- No phase reversal for overdriven inputs
- Unity gain stable for capacitive loads to 250pF
Applications
Signal Processing, Portable Devices, Motor Drive & Control
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 5MHz
- :
- 2V/µs
- :
- ± 1.35V to ± 3.25V, 2.7V to 6.5V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 250µV
- :
- 0.05µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
200 In stock Need more?
200 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥962.45 (¥1,058.70) | ( ) |
10+ | ¥628.57 (¥691.43) | ( ) |
25+ | ¥605.09 (¥665.60) | ( ) |
100+ | ¥500.13 (¥550.14) | ( ) |
300+ | ¥439.73 (¥483.70) | ( ) |
500+ | ¥417.28 (¥459.01) | ( ) |
1000+ | ¥415.55 (¥457.11) | ( ) |
2500+ | ¥413.82 (¥455.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.