You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX4094ASD+

Operational Amplifier, Micropower, Rail to Rail Output, 4 Channels, 500 kHz, 0.2 V/µs

ANALOG DEVICES MAX4094ASD+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4094ASD+
Order Code:
2510913
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX4094ASD+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX4094ASD+ is a quad, micropower, single supply, rail to rail op-amp in 14 pin NSOIC package. The operational amplifier combines excellent DC accuracy with rail to rail operation at the input and output. Since the common mode voltage extends from VCC to VEE, the device can operate from either a single 2.7V to 6V supply or split supplies ±1.35V to ±3V. Each op-amp requires less than 130μA of supply current. Even with the low current, the op-amps are capable of driving a 1Kohm load and the input referred voltage noise is only 12nV/√Hz. In addition, these op-amps can drive loads in excess of 2000pF. The precision performance of the MAX4094 combined with their wide input and output dynamic range, low voltage, single supply operation and low supply current make it an ideal choice for battery operated equipment, industrial and data acquisition and control applications.
  • Beyond the rails inputs
  • Operating temperature range from -40°C to 125°C
  • No phase reversal for overdriven inputs
  • Offset voltage is 30μV
  • Maximum quiescent current per op-amp is 165μA
  • Gain bandwidth product is 500KHz
  • High voltage gain is 115dB
  • High common mode rejection ratio is 90dB and power supply rejection ratio is 100dB

Applications

Signal Processing, Portable Devices, Industrial

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
500kHz

:
0.2V/µs

:
± 1.35V to ± 3V, 2.7V to 6V

:
NSOIC

:
14Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
30µV

:
0.02µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

54 In stock Need more?

54 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,067.47 ( ¥1,174.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,067.47 (¥1,174.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥727.32 (¥800.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥637.98 (¥701.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥539.22 (¥593.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥492.20 (¥541.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥462.42 (¥508.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥446.10 (¥490.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥436.71 (¥480.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --