You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX4020ESD+
Operational Amplifier, 4 Channels, 150 MHz, 600 V/µs, 3.15V to 11V, NSOIC, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX4020ESD+
- Order Code:
- 2510906
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX4020ESD+ Datasheet
Product Overview
- Single 3.3V/5V operation & operating supply voltage range from 3.15V to 11V
- Operating temperature range from -40°C to 85°C
- Low-cost, 30MHz 0.1dB gain flatness & rise/fall time of 1ns
- Slew rate of 600V/µs, CMRR of 100dB
- Input common-mode range extends beyond VEE
- Low differential gain/phase of 0.02%/0.02°
- Low distortion at 5MHz, -78dBc SFDR & -75dB total harmonic distortion
- High output drive of ±120mA
- Output short-circuit current is ±150mA
Applications
Signal Processing, Audio, Imaging, Video & Vision, Portable Devices
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 150MHz
- :
- 600V/µs
- :
- 3.15V to 11V
- :
- NSOIC
- :
- 14Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 4mV
- :
- 5.4µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
65 In stock Need more?
65 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,630.20 (¥1,793.22) | ( ) |
10+ | ¥1,018.88 (¥1,120.77) | ( ) |
50+ | ¥1,017.31 (¥1,119.04) | ( ) |
100+ | ¥994.30 (¥1,093.73) | ( ) |
250+ | ¥971.29 (¥1,068.42) | ( ) |
500+ | ¥948.28 (¥1,043.11) | ( ) |
1000+ | ¥940.18 (¥1,034.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.