You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX4012EUK+T

Operational Amplifier, Rail to Rail Output, 1 Channels, 200 MHz, 600 V/µs

ANALOG DEVICES MAX4012EUK+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4012EUK+T
Order Code:
2510991
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX4012EUK+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX4012EUK+T is a low cost, high speed, single supply op-amp with rail to rail outputs in 5 pin SOT-23 package. This single op-amp is a unity-gain-stable device that combines high speed performance with rail to rail outputs. The common-mode input voltage range extends beyond the negative power-supply rail (ground in single-supply applications). This device requires only 5.5mA of quiescent supply current while achieving a 200MHz -3dB bandwidth and a 600V/μs slew rate. This has an excellent solution in low power/low voltage systems that require wide bandwidth such as video, communications and instrumentation. In addition, when disabled, their high-output impedance makes them ideal for multiplexing applications.
  • Supply voltage range is ±1.65V to ±5V, 3.3V to 10V
  • Operating temperature range from -40°C to 85°C
  • Bandwidth for 0.1dB gain flatness is 30MHz
  • Low differential gain/phase is 0.02%/0.02°
  • Spurious free dynamic range is -78dBc
  • Total harmonic distortion is -75dB
  • High output drive of ±120mA

Applications

Signal Processing, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
200MHz

:
600V/µs

:
± 1.65V to ± 5V, 3.3V to 10V

:
SOT-23

:
5Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
4mV

:
5.4µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

2,162 In stock Need more?

2,162 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,042.39 ( ¥1,146.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,042.39 (¥1,146.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥907.08 (¥997.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥779.05 (¥856.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥681.71 (¥749.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥624.01 (¥686.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥588.86 (¥647.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥542.36 (¥596.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --