You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX353ESE+
ANALOGUE SWITCH, 4CH, SPST-NC/NO, NSOIC
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX353ESE+
- Order Code:
- 2798998
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX353ESE+ Datasheet
Product Overview
- Maximum channel on-resistance is 80 ohm at TA = +25°C with single supply
- Operating temperature range from -40°C to 85°C
- Two normally open (NO) and two normally closed (NC) switches
- TTL/CMOS logic compatibility
- Rail to rail analogue signal handling capability
- Charge injection is less than 10pC, crosstalk is 85dB with dual supply
- Low power consumption of 35μW
- Single supply operation (+10V to +30V), bipolar supply operation (±4.5V to ±20V)
- Positive supply current of 0.0001µA at TA = +25°C, single supply
- 175ns tON and 95ns tOFF TA = +25°C with single supply
Applications
Signal Processing, Portable Devices
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analogue Switch
- :
- Single & Dual Supply
- :
- 35ohm
- :
- 10V to 30V, ± 4.5V to ± 20V
- :
- NSOIC
- :
- 16Pins
- :
- 4Channels
- :
- 17ohm
- :
- 35ohm
- :
- SPST-NC, SPST-NO
- :
- -
- :
- Parallel
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,842.26 (¥2,026.49) |
10+ | ¥1,650.92 (¥1,816.01) |
50+ | ¥1,647.84 (¥1,812.62) |
100+ | ¥1,646.31 (¥1,810.94) |
250+ | ¥1,644.78 (¥1,809.26) |
500+ | ¥1,643.25 (¥1,807.58) |
1000+ | ¥1,641.72 (¥1,805.89) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.