You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3535EEWI+T

RS422/RS485 Transceiver Isolated, 1 Driver, 3V to 5.5V Supply, WSOIC-28

ANALOG DEVICES MAX3535EEWI+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3535EEWI+T
Order Code:
2512114
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX3535EEWI+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3535EEWI+T is a +3V to +5V, 2500Vrms isolated RS485/RS422 transceiver with ±15kV ESD protection in 28 pin WSOIC package. This full duplex transceiver provides2500Vrms of galvanic isolation between RS485/RS422 side & processor or control logic side. This device allows fast, 1000Kbps communication across an isolation barrier when common-mode voltages (i.e. the ground potentials) on either side of barrier are subject to large differences. Isolation is achieved through integrated high voltage capacitors. It features a 420KHz transformer driver that allows power transfer to RS485 side using an external transformer. It includes one differential driver, one receiver and internal circuitry to send RS485 signals and control signals across isolation barrier (including isolation capacitors). Device operates with a single power supply and improved secondary supply range of IC allows use of step-down transformers for +5V operation resulting in considerable power savings.
  • Supply voltage range is 3V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Pin-selectable slew-rate limiting controls EMI
  • Hot-swap protected driver-enable input
  • 1/8 unit receiver load allowing 256 devices on bus
  • ±15KV ESD protection using HBM
  • Undervoltage lockout
  • Isolation-barrier fault detection
  • Short-circuit protected, thermal shutdown
  • Open-line and shorted-line fail-safe receiver inputs
  • Industrial-Control Local Area Networks; Isolated RS-485 Systems; Systems with Large Common-Mode Voltages; Telecommunications Systems

Applications

Communications & Networking, Industrial

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
1Mbps

:
3V

:
5.5V

:
WSOIC

:
28Pins

:
256

:
±15 kV (HBM)

:
Open, Short

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,141 In stock Need more?

621 deliver in 2-3 business days from our SG warehouse
520 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,906.60 (¥2,097.26 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,906.60 (¥2,097.26)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --