You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3490EESA+

RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 3V to 3.6V Supply, SOIC-8

ANALOG DEVICES MAX3490EESA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3490EESA+
Order Code:
2518822
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX3490EESA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX3490EESA+ is a +3.3V, 12Mbps and slew-rate-limited true RS-485/RS-422 low power transceiver. This contains one driver and one receiver. It features enhanced electrostatic discharge (ESD) protection. This transmitter output and receiver input is protected to ±15kV using IEC 1000-4-2 Air-Gap Discharge, ±8kV using IEC 1000-4-2 Contact Discharge, and ±15kV using the Human Body Model. The driver is short-circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuit. The MAX3490E features full duplex communication. Application includes telecommunications, industrial-control local area networks, transceivers for EMI-sensitive applications, integrated services digital networks, and packet switching.
  • Operate from a single +3.3V supply - no charge pump required
  • Interoperable with +5V logic, 2nA low-current shutdown mode
  • Common-mode input voltage range from -7V to +12V
  • Current-limiting and thermal shutdown for driver overload protection
  • 12Mbps guaranteed data rate, 3to 3.6V supply voltage range, full duplex
  • Differential driver output is 2.0V min (RL = 100 ohm, TA = +25°C)
  • Supply voltage range from 3.0 to 3.6V (TA = +25°C)
  • Receiver input resistance is 12kohm min (-7V ≤ VCM ≤ 12V, TA = +25°C)
  • Supply current is 1.1mA typ (DE = VCC, active low RE = 0 or VCC, TA = +25°C)
  • 8 pin SO package, operating temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
12Mbps

:
3V

:
3.6V

:
NSOIC

:
8Pins

:
-

:
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

:
Open

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2,450 In stock Need more?

2,450 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,449.94 ( ¥1,594.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,449.94 (¥1,594.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,014.18 (¥1,115.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,002.77 (¥1,103.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥846.11 (¥930.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥833.06 (¥916.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥820.01 (¥902.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥806.95 (¥887.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --