You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3488EESA+

Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, NSOIC-8

ANALOG DEVICES MAX3488EESA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3488EESA+
Order Code:
2511471
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX3488EESA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3488EESA+ is a 3.3V powered, ±15KV ESD protected, slew rate limited true RS485/RS422 transceiver in 8 pin NSOIC package. This low power transceiver contains one driver and one receiver. The MAX3488E has slew rate limited driver that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission at data rate up to 250Kbps. It has enhanced ESD protection. All transmitter outputs and receiver inputs are protected to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. Driver is short circuit current limited and it is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into high impedance state. The receiver input has a fail-safe feature that provides logic high output if both inputs are open circuit. The MAX3488E is used in EMI sensitive applications, integrated services, digital networks and packet switching.
  • Supply voltage range from 3V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Full duplex communication
  • Operate from a single +3.3V supply and no charge pump is required
  • Interoperable with +5V Logic
  • Common mode input voltage range from -7V to +12V
  • Industrial Control Local Area Networks; Integrated Services Digital Networks; Low-Power RS-485/RS-422 Transceivers;
  • Packet Switching; Telecommunications; Transceivers for EMI-Sensitive Applications

Applications

Communications & Networking, Industrial

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
250Kbps

:
3V

:
3.6V

:
NSOIC

:
8Pins

:
-

:
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

:
Open

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

139 In stock

100 more will be available on 5/22/25

Reserving future stock
139 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,628.64 ( ¥1,791.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,628.64 (¥1,791.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,117.63 (¥1,229.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,008.78 (¥1,109.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥851.38 (¥936.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥792.47 (¥871.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥780.85 (¥858.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥780.84 (¥858.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --