You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX3485AEASA+
Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, NSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3485AEASA+
- Order Code:
- 2627939
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX3485AEASA+ Datasheet
Product Overview
- Supply voltage range from 3V to 3.6V
- Supply current of 4mA (max) at DE = VCC, RE (complementary) = GND, no load
- Integrated protection increases robustness
- Short circuit protected outputs
- Operating temperature range from -40°C to +125°C
- True fail-safe receiver prevents false transition on receiver input short or open events
- Hot swap capability eliminates false transitions during power-up or hot insertion
- Allows up to 128 transceivers on the bus
Applications
Power Management
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 10Mbps
- :
- 3V
- :
- 3.6V
- :
- NSOIC
- :
- 8Pins
- :
- 128
- :
- ±8 kV (Contact), ±15 kV (Air Gap), ±20 kV (HBM)
- :
- Open
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
32 In stock
32 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available on 7/23/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
200 more will be available on 7/23/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥810.54 (¥891.59) |
10+ | ¥618.42 (¥680.26) |
25+ | ¥573.39 (¥630.73) |
100+ | ¥528.36 (¥581.20) |
300+ | ¥509.35 (¥560.29) |
500+ | ¥490.34 (¥539.37) |
1000+ | ¥471.32 (¥518.45) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.