You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3483AEASA+

Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, NSOIC-8

ANALOG DEVICES MAX3483AEASA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3483AEASA+
Order Code:
2627938
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX3483AEASA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3483AEASA+ is a 3.3V powered, ±20KV ESD protected slew rate limited RS485/RS422 transceiver in 8 pin NSOIC package. It is optimized for extended cable runs in noisy environments and operates from a single 3.3V supply. The receiver features unit load input impedance allowing up to 32 devices on a single bus. Each transceiver includes a fail-safe receiver ensuring that the receiver output (RO) is high when inputs are shorted, open or connected to a tri-state bus. It features enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±20KV HBM ESD, ±15KV air gap ESD and ±8KV contact ESD in accordance to IEC 61000-4-2.
  • Integrated protection increases robustness
  • Half duplex communication
  • Short circuit protected outputs
  • Hot swap capability eliminates false transitions during power-up or hot insertion
  • Maximum data rate of 0.25Mbps
  • Supply voltage range from 3V to 3.6V
  • Supply current of 1.9mA and shutdown supply current of 10μA
  • Operating temperature range from -40° to +125°C

Applications

Communications & Networking, Industrial

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Half Duplex

:
250Kbps

:
3V

:
3.6V

:
NSOIC

:
8Pins

:
128

:
±8 kV (Contact), ±15 kV (Air Gap), ±20 kV (HBM)

:
Open

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

99 In stock Need more?

99 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥910.01 ( ¥1,001.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥910.01 (¥1,001.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥539.22 (¥593.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥526.36 (¥579.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥464.46 (¥510.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥464.32 (¥510.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥464.17 (¥510.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥464.02 (¥510.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥463.87 (¥510.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --