You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3444EESA+

Transceiver J1708, 4.75V-5.25V supply, 1 Driver, NSOIC-8

ANALOG DEVICES MAX3444EESA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3444EESA+
Order Code:
2511455
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX3444EESA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3444EESA+ is a ±15KV ESD protected, ±60V fault protected, fail-safe J1708 transceiver in 8 pin NSOIC package. This fault protected J1708 transceiver feature ±60V protection from signal faults on communication bus lines. It contains one differential line driver with three state output and on differential line receiver with three state input. The 1/4 unit load receiver input impedance allows up to 128 transceivers on a single bus. True fail-safe inputs have a logic high receiver output when the receiver inputs are open, shorted or connected to an idle data line. Hot swap circuitry eliminates false transitions on the data bus during circuit initialization or connection to a live backplane. The on-chip ±15KV ESD protection eliminates costly external protection devices.
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • Data transfer rate is 250Kbps
  • Features receiver/driver enable function
  • Common mode input voltage range from -7V to +12V
  • Enhanced slew rate limiting facilitates error free data transmission
  • Low power shutdown mode
  • Communications & Networking; Industrial

Applications

Communications & Networking, Industrial

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Half Duplex

:
250Kbps

:
4.75V

:
5.25V

:
NSOIC

:
8Pins

:
128

:
±15 kV (HBM)

:
Open, Short

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

350 In stock Need more?

10 deliver in 2-3 business days from our SG warehouse
340 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥876.24 ( ¥963.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥876.24 (¥963.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥722.93 (¥795.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --