You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX3443ECSA+
Transceiver RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3443ECSA+
- Order Code:
- 2511454
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX3443ECSA+ Datasheet
Product Overview
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Data transfer rate is 2.5Mbps to 10Mbps
- Features receiver/driver enable function
- Common mode input voltage range from -7V to +12V
- Low power shutdown mode
Applications
Communications & Networking, Industrial
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 10Mbps
- :
- 4.75V
- :
- 5.25V
- :
- NSOIC
- :
- 8Pins
- :
- 128
- :
- ±15 kV (HBM)
- :
- Open, Short
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,168.74 (¥1,285.61) |
10+ | ¥1,008.45 (¥1,109.30) |
25+ | ¥942.78 (¥1,037.06) |
100+ | ¥876.00 (¥963.60) |
300+ | ¥835.93 (¥919.52) |
500+ | ¥762.46 (¥838.71) |
1000+ | ¥664.51 (¥730.96) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.