You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3394EEBL+T

Level Translator, Bidirectional, 2 Inputs, 1.2 V to 5.5 V Supply, 50 ns Delay, UCSP-9

ANALOG DEVICES MAX3394EEBL+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3394EEBL+T
Order Code:
2798990
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX3394EEBL+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3394EEBL+T is a ±15kV ESD protected, high drive current, dual level translator with speed-up circuitry in 9 pin UCSP package. The bidirectional level translator provides level shifting required for data transfer in a multivoltage system. This device has an internal slew-rate enhancement circuitry featuring 10mA current-sink and 15mA current-source drivers to isolate capacitive loads from lower current drivers. In open-drain systems, slew rate enhancement enables fast data rates with larger pull-up resistors and increased bus load capacitance. The level translator operates in tri-state output mode with thermal-shutdown protection and ±15kV Human Body Model (HBM) ESD protection on the VCC side for greater protection. It is ideally used for data transfer between low voltage ASIC/PLDs and higher voltage systems.
  • Operation down to +1.2V on VL and +1.65V on VCC, (1.2 to Vcc) VL and (1.65 to 5.5V) VCC supply
  • Operating temperature range from -40°C to 85°C, 2 number of translators
  • Bidirectional level translation without direction pin
  • Slew-rate enhancement circuitry supports, larger capacitive loads/larger external pull-up resistors
  • Low supply current in tri-state output mode (3µA typ)
  • Thermal shutdown protection
  • Data rate of 6Mbps with push-pull driver and 1Mbps with open-drain driver
  • High-impedance state of the I/O lines during tri-state output mode
  • Cell Phones; High-Speed Bus Fan-Out Expansion; Multivoltage Bidirectional Level Translation; Open-Drain Rise-Time Speed Up; SPI™,
  • MICROWIRE™, and I²C Level Translation; Telecom, Networking, Server, RAID/SAN

Applications

Signal Processing, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Inputs

:
-

:
50ns

:
9Pins

:
UCSP

:
UCSP

:
1.2V

:
5.5V

:
-40°C

:
85°C

:
Bidirectional Level Translator

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥970.34 ( ¥1,067.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥970.34 (¥1,067.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥640.49 (¥704.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥554.43 (¥609.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥457.12 (¥502.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥409.33 (¥450.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥402.45 (¥442.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥395.57 (¥435.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥388.68 (¥427.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --