You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3362EKA+T

RS422/RS485 TXRX, 20MBPS, -40 TO 85DEG C

ANALOG DEVICES MAX3362EKA+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3362EKA+T
Order Code:
3257456
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX3362EKA+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX3362EKA+T is a low-power, high-speed transceiver for RS-485/RS-422 communication that operates from a single +3.3V power supply. This device contains one differential transceiver consisting of a line driver and receiver. This transceiver operates at data rates up to 20Mbps, with an output skew of less than 6ns. Driver and receiver propagation delays are guaranteed below 50ns. This fast switching and low skew make the device ideal for multidrop clock/data distribution applications. The output level is guaranteed at +1.5V with a standard 54ohm load, compliant with RS-485 specifications. This transceiver draws a 1.7mA supply current when unloaded or fully loaded with the drivers disabled. Additionally, this device has a low-power shutdown mode, reducing the supply current to 1μA. It is used in applications such as clock/data distribution, telecom equipment, security equipment, point-of-sale equipment, industrial controls.
  • Common-mode voltage range from -7V to +12V, hot-swap feature
  • Allows up to 256 transceivers on the bus, half-duplex operation
  • Interoperable with +5V logic, operates from a single +3.3V supply
  • Current limiting and thermal shutdown
  • Supply current in normal operation is 1.7mA typical at (no load, DI = VCC or GND)
  • Supply current in shutdown mode is 1µA typical at (DE = GND, RE = VCC)
  • Driver propagation delay is 50ns maximum at (RL = 54ohm, CL = 50pF)
  • Receiver propagation delay is 50ns maximum at (CL = 15pF, VCC = +3.3V and TA = +25°C)
  • Operating temperature range from -40°C to +85°C
  • 8-pin SOT23-8 package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Half Duplex

:
20Mbps

:
3.135V

:
3.465V

:
SOT-23

:
8Pins

:
256

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,559 In stock Need more?

1,559 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,283.79 ( ¥1,412.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,283.79 (¥1,412.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥912.29 (¥1,003.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥794.73 (¥874.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥669.33 (¥736.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥606.63 (¥667.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥595.65 (¥655.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥590.95 (¥650.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --