You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3320BEAP+

Transceiver, RS232, 2 Drivers, 2 Receivers, 250 kbps, 3 V to 5.5 V Supply, SSOP-20

ANALOG DEVICES MAX3320BEAP+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3320BEAP+
Order Code:
2798981
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX3320BEAP+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3320BEAP+ is a 3V to 5.5V true RS232 transceiver with 4µA AutoShutdown Plus™ and power-on reset in 20 pin SSOP package. It combines microprocessor (µP) supervisory circuit with an RS-232 transceiver. The power-on reset performs single function that is it asserts a reset signal whenever the VCC supply voltage declines below preset threshold, staying asserted for at least 100ms after VCC rises above reset threshold. The MAX3320B has an active-low RESET output which needs to be in the correct state for VCC down to 1V. The reset comparator is designed to ignore fast transients on VCC. This transceiver has low dropout transmitter output stage which enables true RS232 performance with dual charge pump powered from 3V to 5.5V supply. Typical applications include palmtop computers, peripherals, printers, portable/battery powered and hand held equipments.
  • Supply voltage range is 3V to 5.5V, operating temperature range from -40°C to 85°C
  • Two RS232 transmitter and two RS232 receiver
  • Power supply transient immunity, AutoShutdown Plus™ supply current of 4μA
  • Requires only 4 small 0.1μF external charge pump capacitors and runs at data rates of up to 250Kbps
  • Active-low RESET threshold of 2.85V and active-low RESET active timeout period of 280ms
  • Active-low RESET output voltage of 0.3V (ISINK = 3.2mA, VCC = reset threshold)
  • Receivers and power-on reset are always active
  • Transmitter skew of 100ns and receiver skew of 200ns
  • Power supply current of 0.45mA and shutdown supply current of 4μA
  • Transition region slew rate of 30V/μs maximum at CL = 150pF to 1000pf
  • Handheld Equipment; Palmtop Computers; Peripherals; Portable Battery-Powered Equipment; Printers

Applications

Communications & Networking, Consumer Electronics, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
2Receivers

:
2

:
-

:
250Kbps

:
3V

:
5.5V

:
SSOP

:
20Pins

:
-

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,821.44 ( ¥2,003.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 66+
  • 132+
  • 264+
  • 528+
  • 1056+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,821.44 (¥2,003.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,362.16 (¥1,498.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
66+ ¥1,154.17 (¥1,269.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
132+ ¥1,141.40 (¥1,255.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
264+ ¥1,128.63 (¥1,241.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
528+ ¥1,115.86 (¥1,227.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1056+ ¥1,103.09 (¥1,213.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --