You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX3320ACAP+
Transceiver RS232, 3V-5.5V supply, 2 Drivers, SSOP-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3320ACAP+
- Order Code:
- 2511554
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX3320ACAP+ Datasheet
Product Overview
- Supply voltage range is 3V to 5.5V
- Operating temperature range from 0°C to 70°C
- Power supply transient immunity
- Two RS232 transmitter and two RS232 receiver
- Active-low RESET threshold of 4.25V and active-low RESET active timeout period of 280ms
- Active-low RESET output voltage of 0.4V (ISINK = 3.2mA, VCC = reset threshold)
- Receivers and power-on reset are always active
- Transmitter skew of 100ns and receiver skew of 200ns
- Power supply current of 0.45mA and shutdown supply current of 4μA
- Transition region slew rate of 30V/μs at CL = 150pF to 1000pf
Applications
Communications & Networking, Consumer Electronics, Portable Devices, System Monitoring
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- -
- :
- 250Kbps
- :
- 3V
- :
- 5.5V
- :
- SSOP
- :
- 20Pins
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
109 In stock Need more?
109 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 66+
- 132+
- 264+
- 528+
- 1056+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,521.58 (¥1,673.74) | ( ) |
10+ | ¥1,375.77 (¥1,513.35) | ( ) |
66+ | ¥1,282.27 (¥1,410.50) | ( ) |
132+ | ¥1,136.46 (¥1,250.11) | ( ) |
264+ | ¥1,110.86 (¥1,221.95) | ( ) |
528+ | ¥1,028.49 (¥1,131.34) | ( ) |
1056+ | ¥896.03 (¥985.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.