You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX33071EASA+
Transceiver, RS485, 1 Driver, 1 Receiver, 3 V to 3.6 V, SOIC-8, -40 °C to 125 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX33071EASA+
- Order Code:
- 3726509
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX33071EASA+ Datasheet
Product Overview
- Hot-swap protection, short-circuit protection, thermal shutdown
- True fail-safe guarantees known receiver output state
- Supply voltage range from 3.3V and 5.0V
- 1/8 unit load for up to 256 devices on the bus
- Compliant with RS-485 EIA/TIA-485 standard
- Supply current is 6mA typical at (VCC = 3.0V to 3.6V and VCC = 4.5V to 5.5V)
- Shutdown supply current is 4μA typical at (VCC = 3.0V to 3.6V and VCC = 4.5V to 5.5V)
- Driver propagation delay is 50ns typical at (RL = 54ohm, CL = 50pF)
- Receiver propagation delay is 130ns typical at (CL = 15pF, TA = +25°C)
- Operating temperature range from -40°C to +125°C, 8-lead SO package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 2Mbps
- :
- 3V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- 256
- :
- ±10 kV (Contact), ±15 kV (Air Gap), ±40 kV (HBM)
- :
- Open, Short
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,923 In stock Need more?
1,923 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥933.14 (¥1,026.45) | ( ) |
10+ | ¥752.40 (¥827.64) | ( ) |
25+ | ¥654.44 (¥719.88) | ( ) |
100+ | ¥556.47 (¥612.12) | ( ) |
300+ | ¥529.82 (¥582.80) | ( ) |
500+ | ¥512.58 (¥563.84) | ( ) |
1000+ | ¥493.16 (¥542.48) | ( ) |
2500+ | ¥486.83 (¥535.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.