You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX33015EATB+
CAN Interface, CAN Transceiver, 5 Mbps, 4.5 V, 5.5 V, TDFN, 10 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX33015EATB+
- Order Code:
- 3766024
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX33015EATB+ Datasheet
Product Overview
- Transmitter dominant timeout prevents lockup, short-circuit protection limits driver current
- Thermal shutdown, detects overcurrent, overvoltage, and transmission failure
- Error code reporting through RXD, supply voltage range from 4.5V to 5.5V
- Dominant supply current is 5mA typical at (VDD = 4.5V to 5.5V, VL = 1.62V to VDD)
- Standby supply current is 60μA typical at (VDD = 4.5V to 5.5V, VL = 1.62V to VDD)
- Input resistance is 50Kohm maximum at (VDD = 4.5V to 5.5V, VL = 1.62V to VDD)
- Input leakage current is 150μA typical at (VDD = VL = 0V, CANH = CANL = VDD)
- Input capacitance is 22pF typical at (VDD = 4.5V to 5.5V, VL = 1.62V to VDD)
- Slow slew driver rise time is 160ns typical at (RL = 60 ohm, CLD = 100pF, RCM is open)
- Operating temperature range from -40°C to +125°C, 10-pin TDFN package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN Transceiver
- :
- 5Mbps
- :
- 4.5V
- :
- 5.5V
- :
- TDFN
- :
- 10Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
383 In stock Need more?
383 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
- 1470+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,093.27 (¥1,202.60) | ( ) |
10+ | ¥804.42 (¥884.86) | ( ) |
25+ | ¥723.92 (¥796.31) | ( ) |
100+ | ¥672.04 (¥739.24) | ( ) |
490+ | ¥635.31 (¥698.84) | ( ) |
980+ | ¥606.90 (¥667.59) | ( ) |
1470+ | ¥600.65 (¥660.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.