You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX32690GTK+
ARM MCU, MAX32690 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 120 MHz, 3 MB, 68 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX32690GTK+
- Order Code:
- 4179925
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX32690GTK+ Datasheet
Product Range Selector (MAX32690 Series Microcontrollers)
See all from this product rangeProduct Overview
- Ultra-efficient microcontroller for battery-powered applications
- 120MHz Arm Cortex-M4 processor with FPU, 3MB internal flash, 1MB internal SRAM
- Bluetooth 5.2 LE radio, fully open-source Bluetooth 5.2 stack available
- Optimal peripheral mix provides platform scalability, 16-channel DMA
- Supports AoA, AoD, LE audio, mesh, cryptographic tool box (CTB) for IP/data security
- Eight external channel 12bit 1Msps SAR ADC, USB 2.0 Hi-Speed device, 16 pulse train engines
- 3 TMR, 1 LPTMR, 1 I2C, 3 SPI, 2 UART interface
- 38 GPIO, 3 12bit SAR ADC inputs
- External flash and SRAM expansion interfaces
- 68 TQFN package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MAX32690 Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 120MHz
- :
- 3MB
- :
- 68Pins
- :
- TQFN-EP
- :
- 38I/O's
- :
- CAN, I2C, I2S, SPI, UART, USB
- :
- 1MB
- :
- 8Channels
- :
- 12Bit
- :
- 990mV
- :
- 1.21V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 260+
- 520+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,281.48 (¥3,609.63) | ( ) |
10+ | ¥2,813.67 (¥3,095.04) | ( ) |
25+ | ¥2,307.36 (¥2,538.10) | ( ) |
100+ | ¥2,227.42 (¥2,450.16) | ( ) |
260+ | ¥2,201.59 (¥2,421.75) | ( ) |
520+ | ¥2,175.75 (¥2,393.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.