You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX32666GWP+
ARM MCU, MAX326xx Series Microcontrollers, ARM Cortex-M4, 32 bit, 96 MHz, 1 MB, 109 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX32666GWP+
- Order Code:
- 2984040
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MAX326xx Series Microcontrollers
- Technical Datasheet:
- MAX32666GWP+ Datasheet
Product Range Selector (MAX326xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Arm cortex-M4 with FPU up to 96MHz, 1MB flash, organized into dual Banks 2 x 512Kb
- On-chip matching with single-ended antenna port
- Integrated SIMO SMPS for coin-cell operation
- Dynamic voltage scaling minimizes active core power consumption
- 8-input, 10-bit delta-sigma ADC 7.8ksps, USB 2.0 HS engine with internal transceiver
- AES/SHA-2/DES/3DES hardware accelerator, TRNG seed generator
- Ensure software integrity and loading, secure bootloader (SCPBL), secure boot
- RF oscillator frequency is 32MHz typical at (32MHz crystal, CL = 12pF, ESR ≤ 50 ohm, C0 ≤ 7pF)
- TMR (6), HMTR(2), WDT(3), I²C(2), SPI(3), UART(3), PT(16), TPU, GPIO(50)
- Operating temperature range from -40°C to +85°C, 109-pin WLP package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MAX326xx Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 96MHz
- :
- 1MB
- :
- 109Pins
- :
- WLP
- :
- 50I/O's
- :
- I2C, I2S, SPI, UART, USB
- :
- 560KB
- :
- 8Channels
- :
- 10Bit
- :
- 780mV
- :
- 1.21V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- -
- :
- MAX326xx
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
49 In stock Need more?
49 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,224.32 (¥2,446.75) | ( ) |
10+ | ¥1,695.14 (¥1,864.65) | ( ) |
30+ | ¥1,405.58 (¥1,546.14) | ( ) |
100+ | ¥1,327.00 (¥1,459.70) | ( ) |
250+ | ¥1,273.67 (¥1,401.04) | ( ) |
500+ | ¥1,251.10 (¥1,376.21) | ( ) |
1000+ | ¥1,222.78 (¥1,345.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.