You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX32662GTJ+
ARM MCU, Darwin Family MAX32662 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 100 MHz, 256 KB
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX32662GTJ+
- Order Code:
- 4171250
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX32662GTJ+ Datasheet
Product Range Selector (Darwin Family MAX32662 Series Microcontrollers)
See all from this product rangeProduct Overview
- High-efficiency microcontroller for low-power, high reliability devices
- Internal high-speed 100MHz, internal low-power 7.3728MHz flexible clock sources
- External clock inputs for CPU and low-power timer
- Power management maximizes uptime for battery applications
- Wakeup from low-power timer, up to 21 general-purpose I/O Pins
- Two SPI controller/target, one I²S controller/target
- Two 4-wire UART, two I²S controller/target
- One CAN 2.0B controller, 4-channel standard DMA controller
- Three 32bit timers, one 32bit low-power timer
- 32 TQFN-EP, operating temperature range from -40°C to +105°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Darwin Family MAX32662 Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 100MHz
- :
- 256KB
- :
- 32Pins
- :
- TQFN-EP
- :
- 21I/O's
- :
- CAN, I2S, I2C, SPI, UART
- :
- 80KB
- :
- 4Channels
- :
- 12Bit
- :
- 1.7V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- Darwin Family
- :
- MAX32662
- :
- -
Technical Documents (1)
498 In stock Need more?
498 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
- 1470+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥957.35 (¥1,053.09) | ( ) |
10+ | ¥726.70 (¥799.37) | ( ) |
25+ | ¥607.49 (¥668.24) | ( ) |
100+ | ¥569.31 (¥626.24) | ( ) |
490+ | ¥541.14 (¥595.25) | ( ) |
980+ | ¥520.72 (¥572.79) | ( ) |
1470+ | ¥511.43 (¥562.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.