You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX32520-BNS+
ARM MCU, MAX32520 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 120 MHz, 2 MB, 32 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX32520-BNS+
- Order Code:
- 3234240
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX32520-BNS+ Datasheet
Product Range Selector (MAX32520 Series Microcontrollers)
See all from this product rangeProduct Overview
- ChipDNA secure Arm cortex M4 microcontroller in 32 pin TQFN package
- High-efficiency microcontroller for secure element IoT
- Power management maximizes operating time for battery applications
- Multiple peripherals for system control
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MAX32520 Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 120MHz
- :
- 2MB
- :
- 32Pins
- :
- TQFN-EP
- :
- 27I/O's
- :
- I2C, JTAG, SPI, UART
- :
- 170KB
- :
- -
- :
- -
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- -
- :
- MAX32520
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,380.64 (¥1,518.70) | ( ) |
10+ | ¥1,052.18 (¥1,157.40) | ( ) |
25+ | ¥872.45 (¥959.70) | ( ) |
100+ | ¥823.67 (¥906.04) | ( ) |
250+ | ¥790.57 (¥869.63) | ( ) |
500+ | ¥776.56 (¥854.22) | ( ) |
1000+ | ¥758.98 (¥834.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.