You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX3245ECWI+
Transceiver, RS232, 3 Drivers, 5 Receivers, 1 Mbps, 3 V to 5.5 V Supply, SO-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3245ECWI+
- Order Code:
- 2798974
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX3245ECWI+ Datasheet
Product Overview
- 3/5 number of drivers/receivers, 1Mbps guaranteed data rate, auto shutdown plus
- Supply current (auto shutdown plus) is 1µA typical at (VCC = +3V to +5.5V, C1–C4 = 0.1µF)
- Input hysteresis (receiver inputs) is 0.5V typical at (VCC = +3V to +5.5V, C1–C4 = 0.1µF)
- Input resistance (receiver input) is 5Kohm typ at (VCC = +3.0V to +5.5V, C1–C4 = 0.1µF, TA = +25°C)
- Output leakage current (transmitter output) is ±25µA maximum at (TA = +25°C)
- Maximum data rate is 250Kbps minimum at (RL = 3Kohm, CL = 1000pF, one transmitter switching)
- Receiver propagation delay is 0.15µs typical at (R-IN to R-OUT, CL = 150pF)
- Transition-region slew rate is 30V/µs maximum at (CL = 150pF to 1000pF)
- Transmitter output voltage is ±5V minimum at (VCC = +3V to +5.5V, C1–C4 = 0.1µF)
- Operating temperature range from 0°C to +70°C, 28-lead wide SO package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 5Receivers
- :
- 3
- :
- -
- :
- 1Mbps
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 28Pins
- :
- -
- :
- ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
35 In stock Need more?
35 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,216.45 (¥2,438.10) | ( ) |
10+ | ¥2,037.75 (¥2,241.53) | ( ) |
25+ | ¥1,797.93 (¥1,977.72) | ( ) |
100+ | ¥1,434.88 (¥1,578.37) | ( ) |
250+ | ¥1,406.19 (¥1,546.81) | ( ) |
500+ | ¥1,377.49 (¥1,515.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.