You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3233EEWP+G36

Transceiver RS232, 3V-3.6V supply, 2 Drivers, WSOIC-20

ANALOG DEVICES MAX3233EEWP+G36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3233EEWP+G36
Order Code:
2511809
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX3233EEWP+G36   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3233EEWP+G36 is a ±15KV ESD protected, 1μA, 250Kbps, 3.3V dual RS232 transceiver with internal capacitors in 20 pin WSOIC package. The device is an EIA/TIA232 and V.28/V.24 communications interface with automatic shutdown/wake-up feature, high data rate capabilities and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15KV using IEC 1000-4-2 air gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15kV using human body model. The device achieves a 1μA supply current using AutoShutdown Plus feature. This device automatically enter a low power shutdown mode when RS232 cable is disconnected or transmitters of connected peripherals are inactive and UART driving transmitter inputs is inactive for more than 30seconds. It turns on again when they sense a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to existing BIOS or operating system.
  • Supply voltage range is 3V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Latch-up free
  • Slew rate is 6V/μs
  • Internal dual charge pumps eliminates using external capacitors

Applications

Communications & Networking, Consumer Electronics, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
2Receivers

:
2

:
-

:
250Kbps

:
3V

:
3.6V

:
WSOIC

:
20Pins

:
-

:
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥2,527.98 ( ¥2,780.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,527.98 (¥2,780.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,877.25 (¥2,064.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,716.29 (¥1,887.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,648.57 (¥1,813.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,615.46 (¥1,777.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,591.26 (¥1,750.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --