You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3232CWE+

Transmitter/Receiver IC, 2 Drivers/2 Receivers, Low Power, RS232, MAX232 Compatible, WSOIC-16

ANALOG DEVICES MAX3232CWE+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3232CWE+
Order Code:
2519456
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX3232CWE+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX3232CWE+ is a 3.0V to 5.5V, low-power, up to 1Mbps, true RS-232 transceiver using four 0.1µF external capacitors. This transceiver has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. This device requires only four small 0.1µF external charge pump capacitors. It has 2 receivers and 2 drivers. It features a 1µA shutdown mode that reduces power consumption and extends battery life in portable systems. Its receivers remain active in shutdown mode, allowing external devices such as modems to be monitored using only 1µA supply current. It is used in applications such as notebook, subnotebook, and palmtop computers, high-speed modems, battery-powered equipment, hand-held equipment, peripherals, printers.
  • VCC power-supply current is 1mA maximum at (no load, VCC = 3.3V or 5.0V, TA = +25°C)
  • Shutdown supply current is 1µA typical at (SHDN = GND, TA = +25°C)
  • Input leakage current (logic inputs and receiver outputs) is ±1.0µA maximum
  • Input resistance is 5Kohm typical at (VCC = +3.0V to +5.5V, C1–C4 = 0.1µF, TA = +25°C)
  • Output leakage current (transmitter output) is ±25µA maximum at (TA = +25°C)
  • Maximum data rate is 235Kbps typ at (RL = 3Kohm, CL = 1000pF, one transmitter switching)
  • Receiver propagation delay is 0.3µs typical at (R-IN to R-OUT, CL = 150pF)
  • Transition-region slew rate is 30V/µs maximum at (CL = 150pF to 1000pF)
  • Operating temperature range from 0°C to +70°C
  • 16-lead wide SO package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
2Receivers

:
2

:
-

:
120Kbps

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
-

:
-

:
-

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

156 In stock Need more?

156 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,109.24 (¥1,220.16 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 46+
  • 138+
  • 276+
  • 506+
  • 1012+
Quantity Price (Incl JCT)
1+ ¥1,109.24 (¥1,220.16)
10+ ¥752.01 (¥827.21)
46+ ¥688.96 (¥757.86)
138+ ¥673.20 (¥740.52)
276+ ¥657.44 (¥723.18)
506+ ¥636.43 (¥700.07)
1012+ ¥631.93 (¥695.12)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --