You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3223CAP+T

RS232 TRANSCEIVER, 120KBPS, 0 TO 70DEG C

ANALOG DEVICES MAX3223CAP+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3223CAP+T
Order Code:
3404600
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX3223CAP+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX3223CAP+T is a transceiver with auto shutdown. It achieves 1µA supply current with Analog Device's revolutionary AutoShutdown™ feature. When the device does not sense a valid signal level on their receiver inputs, the on-board power supply and drivers shut down. This occurs if the RS-232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS-232 receiver input. It requires only 0.1µF capacitors in 3.3V operation, and can operate from input voltages ranging from +3.0V to +5.5V. A proprietary, high-efficiency, dual charge-pump power supply and a low-dropout transmitter combine to deliver true RS-232 performance from a single +3.0V to +5.5V supply. It is used in applications such as battery-powered equipment, hand-held equipment, peripherals, and portable diagnostics equipment.
  • Auto shutdown feature is enabled after no activity on receiver inputs for 30µs
  • Supply current (auto shutdown) is 1µA typ at (all R-IN open, FORCEON = GND, FORCEOFF = VCC)
  • Supply current (shutdown) is 1µA typical at (FORCEOFF = GND)
  • Input leakage current (logic input and receiver output) is ±1µA maximum
  • Input resistance (receiver input) is 5Kohm typical at (TA = +25°C)
  • Input hysteresis(receiver inputs) is 0.3V typical at (VCC = +3.0V to +5.5V, C1–C4 = 0.1µF)
  • Maximum data rate is 235Kbps typical at (RL = 3Kohm, CL = 1000pF, one transmitter switching)
  • Receiver propagation delay is 0.3µs typical at (receiver input to receiver output, CL = 150pF)
  • Transition-region slew rate is 8V/µs typical at (CL = 200pF to 2500pF, TA = +25°C)
  • Operating temperature range from 0°C to +70°C, 20-lead SSOP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
2Receivers

:
2

:
-

:
120Kbps

:
3V

:
5.5V

:
SSOP

:
20Pins

:
-

:
-

:
-

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,142 In stock Need more?

1,142 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,343.35 ( ¥1,477.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,343.35 (¥1,477.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥980.73 (¥1,078.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥867.54 (¥954.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥740.85 (¥814.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥679.44 (¥747.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥642.04 (¥706.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥597.22 (¥656.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --