You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3221ECUE+

Transceiver RS232, 3V-5.5V supply, 1 Driver, TSSOP-16

ANALOG DEVICES MAX3221ECUE+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3221ECUE+
Order Code:
2511497
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX3221ECUE+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3221ECUE+ is a ±15KV ESD protected RS232 transceiver with AutoShutdown in 16 pin TSSOP package. It is a 3V powered EIA/TIA232 and V.28/V.24 communications interface with automatic shutdown/wakeup features, high data rate capabilities and enhanced electrostatic discharge (ESD) protection. The transmitter output and receiver input are protected ±15KV using IEC 1000-4-2 air gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. It saves power without changes to the existing BIOS or operating system by entering low power shutdown mode when the RS232 cable is disconnected or when the transmitters of the connected peripherals are off. The transceiver has a low dropout transmitter output stage delivering true RS232 performance from a +3V to +5.5V supply with a dual charge pump.
  • One driver and one receiver
  • Operating temperature range from 0°C to 70°C
  • Supply current is 1μA in AutoShutdown or shutdown mode
  • Charge pump requires four small 0.1μF capacitors for operation from a +3.3V supply
  • Data rate of 250Kbps while maintaining RS232 output levels

Applications

Communications & Networking, Industrial, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
1Receivers

:
1

:
-

:
250Kbps

:
3V

:
5.5V

:
TSSOP

:
16Pins

:
-

:
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

:
-

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

331 In stock Need more?

331 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,286.04 (¥1,414.64 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 96+
  • 192+
  • 288+
  • 576+
  • 1056+
Quantity Price (Incl JCT)
1+ ¥1,286.04 (¥1,414.64)
10+ ¥883.73 (¥972.10)
96+ ¥609.76 (¥670.74)
192+ ¥592.52 (¥651.77)
288+ ¥575.28 (¥632.81)
576+ ¥547.06 (¥601.77)
1056+ ¥525.12 (¥577.63)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --