You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX31888ALT+

Temperature Sensor IC, Digital, ± 0.25°C, -40 °C, 125 °C, µDFN, 6 Pins

ANALOG DEVICES MAX31888ALT+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX31888ALT+
Order Code:
3879383
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX31888ALT+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX31888ALT+ is a 1-wire high-precision, low-power digital temperature sensor. The sensor communicates with a microcontroller over a 1-Wire® bus that requires only one data line (and a ground reference) for communication. In addition, the sensor can derive power directly from the data line through “parasite power”, eliminating the need for an external power supply. Each MAX31888 has its own unique 64-bit registration number that is factory-programmed into the chip. This unique 64-bit registration number acts as the node address in the case of a multi-drop 1-Wire® network. In multi-drop networks, optional GPIO pins can be used as address bits to identify each device's physical location. It is used in applications such as precision temperature monitoring, RTD replacement, internet of things (IoT) sensors, cold chain.
  • Operating voltage range from 1.7V to 3.6V
  • 68µA typical operating current at (during conversion, DQ = 3.6V, TA = +25°C)
  • Standby current is 0.6µA typical at (DQ = 3.6V, TA = +25°C)
  • Input capacitance is 100pF typical at (DQ = 1.8V, TA = +25°C)
  • Switching hysteresis is 0.3V typical at (DQ = 1.8V, TA = +25°C)
  • Conversion time is 16.5ms typical at (DQ = 1.8V, TA = +25°C)
  • DC power supply rejection ratio is 0.006°C/V typical at (TA = +25°C)
  • 1-wire resistance is 1000 ohm maximum at (DQ = 1.8V, TA = +25°C)
  • Operating temperature range from -40°C to +125°C
  • 6-pin uDFN package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
± 0.65°C

:
± 0.25°C

:
-40°C

:
125°C

:
-40°C

:
125°C

:
DFN

:
µDFN

:
6Pins

:
3.6V

:
1.7V

:
1Channels

:
16 bits

:
1 Wire

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥767.24 ( ¥843.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 30+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥767.24 (¥843.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥603.37 (¥663.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ ¥556.15 (¥611.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥516.07 (¥567.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥496.51 (¥546.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥479.30 (¥527.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥465.40 (¥511.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥458.22 (¥504.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --