You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX31827ANTABRPF+T
Temperature Sensor IC, Digital, ± 1°C, WLP, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX31827ANTABRPF+T
- Order Code:
- 3921737
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX31827ANTABRPF+T Datasheet
Product Overview
- Stand-alone temperature switch with preconfigured alarm thresholds and hysteresis
- Active high/active low/open drain ALARM output
- External resistor selects address for location identification
- Selectable timeout prevents bus lockup (default enabled)
- I2C and SMBus support, user-defined alarm settings
- Selectable PEC for reliable communications
- 1.6V to +3.6V power supply voltage
- Conversion power supply current is 80µA typ, active temperature conversions, I2C inactive
- 6 WLP package
- Operating temperature range from -45°C to +145°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Open Drain
- :
- Digital
- :
- ± 1°C
- :
- ± 1°C
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- WLP
- :
- WLP
- :
- 6Pins
- :
- 1.6V
- :
- 3.6V
- :
- 1Channels
- :
- 12 bits
- :
- I2C, SMBus
- :
- -45°C
- :
- 145°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
2,500 In stock Need more?
2,500 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2500+
- 7500+
Quantity | Price (Incl JCT) |
---|---|
2500+ | ¥124.14 (¥136.55) |
7500+ | ¥121.66 (¥133.83) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.