Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥887.96 (¥976.756) |
| 10+ | ¥764.81 (¥841.291) |
| 25+ | ¥724.82 (¥797.302) |
| 100+ | ¥672.61 (¥739.871) |
| 250+ | ¥652.4 (¥717.64) |
| 500+ | ¥632.18 (¥695.398) |
| 1000+ | ¥619.54 (¥681.494) |
Product Information
Product Overview
MAX31826MUA+T is a 1-wire digital temperature sensor with 1Kb lockable EEPROM. This digital thermometer provides 12bit temperature measurements and communicates over a 1-Wire® bus that by definition requires only one data line (and ground) for communication with a central microcontroller. In addition, this device can derive power directly from the data line (“parasite power”), eliminating the need for an external power supply. Each device has a unique 64-bit serial code, which allows multiple devices to function on the same 1-wire bus. Therefore, it is simple to use one microcontroller to control many devices distributed over a large area. This device includes 128 bytes (1Kb) of EEPROM for storage of system data. The EEPROM can be locked to permanently prevent any further data writes. It is used in applications such as industrial systems, building automation, consumer equipment, system calibration, module identification.
- Unique 1-wire interface requires only one port pin for communication
- Each device has a unique 64-bit serial code stored in on-board ROM
- Four pin-programmable bits to uniquely identify up to 16 sensor locations on a bus
- Power supply voltage range from 3.0V to 3.7V
- Thermometer error is 0.25°C typical at (-10°C to +85°C)
- Standby current is 350nA typical at (TA = -55°C to +125°C)
- Active current is 650µA typical at (VDD = 3.7V, TA = -55°C to +125°C)
- Sink current is 4mA minimum at (TA = -55°C to +125°C)
- Operating temperature range from -55°C to +125°C
- 8-µMAX package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
-55°C
125°C
µMAX
8Pins
3.7V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-55°C
125°C
µMAX
3V
-
1 Wire
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate