You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX31825ANT+

Temperature Sensor IC, Digital, ± 1°C, -45 °C, 145 °C, WLP, 6 Pins

ANALOG DEVICES MAX31825ANT+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX31825ANT+
Order Code:
3438754
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX31825ANT+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX31825ANT+ is a 1-Wire® temperature sensor with ±1°C accuracy. The sensor communicates over a 1-Wire® bus that, by definition, requires only one data line (and ground) for communication with a microcontroller. This sensor has a unique 64-bit serial code, which allows multiple MAX31825 ICs to reside on the same 1-Wire bus. In addition, it includes two address input pins that, using an external resistor and pin-strapping, allow one of 64 different addresses to be selected to identify each sensor's physical location. Therefore, it is simple to use one microprocessor to control many devices distributed over a large area. It is used in applications such as industrial equipment, communications equipment, data centre equipment, consumer equipment.
  • 1-Wire interface requires only one port pin for communication
  • Unique 64-bit serial code stored in an on-board ROM
  • Alarm output for detection of temperature faults
  • User-definable alarm settings, 4kV HBM ESD protection
  • Power supply voltage range from 1.6V to 3.6V
  • Standby supply current is 2.5µA typical at (TA = -40°C to +125°C)
  • DQ capacitance is 25pF maximum at (TA = -40°C to +125°C, VDD = 1.6V to 3.6V)
  • Conversion power supply current is 80µA typical at (TA = -40°C to +125°C, VDD = 1.6V to 3.6V)
  • Operating temperature range from -40°C to +125°C
  • 6-pin WLP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
1C

:
± 1°C

:
-45°C

:
-40°C

:
125°C

:
145°C

:
WLP

:
WLP

:
6Pins

:
1.6V

:
3.6V

:
1Channels

:
12 bits

:
1 Wire

:
-45°C

:
145°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,664 In stock Need more?

1,664 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥520.41 (¥572.45 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 30+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT)
1+ ¥520.41 (¥572.45)
10+ ¥438.90 (¥482.79)
30+ ¥424.80 (¥467.28)
100+ ¥410.69 (¥451.76)
250+ ¥380.91 (¥419.00)
500+ ¥373.30 (¥410.63)
2500+ ¥365.68 (¥402.25)
5000+ ¥358.06 (¥393.87)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --