You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX31820PARMCR+

Temperature Sensor IC, Serial, Digital, ± 0.5°C, -55 °C, 125 °C, TO-92, 3 Pins

ANALOG DEVICES MAX31820PARMCR+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX31820PARMCR+
Order Code:
2515556
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX31820PARMCR+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX31820PARMCR+ is a 1-wire, parasite power ambient temperature sensor in 3 pin TO-92 package. It provides 9bit to 12bit celsius temperature measurements with ±0.5°C accuracy over 10°C to 45°C temperature range. The device communicates over 1-wire bus that and requires only one data line (and ground) for communication with a central microprocessor. In addition, the device derives power directly from data line (parasite power) which eliminates need for an external power supply. The form factor of TO-92 package allows device to be placed above board and thus measures ambient temperature of a system as opposed to board temperature that surface mount package would measure. Each MAX31820PAR has a unique 64bit serial code which allows multiple MAX31820PAR devices to function on same 1-wire bus. It is used in temperature monitoring systems inside buildings, equipment or machinery, thermostatic controls, thermometers and any thermally sensitive system.
  • Pull-up supply voltage range from 3V to 3.7V
  • ±2°C accuracy over entire -55°C to +125°C operating range
  • Minimizes wiring and is ideal for measuring ambient temperature
  • Derives power from data line (parasite power), no local power supply needed
  • Multidrop capability simplifies distributed temperature sensing applications
  • Active current of 1mA, sink current of 4mA and DQ input current of 5μA
  • Requires no external components
  • User definable non-volatile (NV) alarm settings
  • Alarm search command identifies and addresses devices whose temperature is outside programmed limits
  • Software compatible with DS1822-PAR and DS18B20-PAR device

Applications

Sensing & Instrumentation, Automation & Process Control, Industrial, Consumer Electronics, HVAC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
± 2°C

:
± 0.5°C

:
-55°C

:
-55°C

:
125°C

:
125°C

:
TO-92

:
TO-92

:
3Pins

:
3V

:
3.7V

:
1Channels

:
12 bits

:
1 Wire

:
-55°C

:
100°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2,351 In stock Need more?

2,351 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥400.77 (¥440.85 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 2000+
  • 4000+
Quantity Price (Incl JCT)
1+ ¥400.77 (¥440.85)
10+ ¥360.24 (¥396.26)
25+ ¥346.74 (¥381.41)
100+ ¥333.23 (¥366.55)
250+ ¥295.70 (¥325.27)
2000+ ¥264.18 (¥290.60)
4000+ ¥258.90 (¥284.79)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --