You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX31725MTA+T
Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, 150 °C, TDFN-EP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX31725MTA+T
- Order Code:
- 3596284
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX31725MTA+T Datasheet
Product Overview
- One-shot and shutdown modes help reduce power usage
- Digital functions make integration easier into any system
- Accuracy is ±0.1°C typical at (VDD = 2.5V to 3.7V, TA = -55°C to +150°C)
- Conversion time is 44ms typical at (VDD = 2.5V to 3.7V, TA = -55°C to +150°C)
- Quiescent supply current is 800µA typical at (I²C inactive, TA = +150°C)
- Input capacitance is 5pF typical at (VDD = 2.5V to 3.7V, TA = -55°C to +150°C)
- Serial clock frequency is 400KHz maximum at (VDD = 2.5V to 3.7V, TA = -55°C to +150°C
- Output low voltage IS 0.4V typical at (OL = 3mA (SDA), VDD = 2.5V to 3.7V)
- Data setup time is 100ns minimum at (10% of SDA to 10% of SCL, TA = +25°C)
- Operating temperature range from -55°C to +150°C, 8-lead TDFN-EP package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- Digital
- :
- ± 0.7°C
- :
- ± 0.5°C
- :
- -55°C
- :
- -55°C
- :
- 150°C
- :
- 150°C
- :
- TDFN
- :
- TDFN-EP
- :
- 8Pins
- :
- 2.5V
- :
- 3.7V
- :
- 1Channels
- :
- 16 bits
- :
- I2C
- :
- -55°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,413 In stock Need more?
28 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,385 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
1,385 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥507.34 (¥558.07) | ( ) |
10+ | ¥484.83 (¥533.31) | ( ) |
25+ | ¥439.80 (¥483.78) | ( ) |
100+ | ¥423.29 (¥465.62) | ( ) |
250+ | ¥400.78 (¥440.86) | ( ) |
500+ | ¥378.26 (¥416.09) | ( ) |
2500+ | ¥360.24 (¥396.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.