You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX31629MTA+
Temperature Sensor IC, Digital, ± 2°C, -55 °C, 125 °C, TDFN-EP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX31629MTA+
- Order Code:
- 2527137
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX31629MTA+ Datasheet
Product Overview
- Integration of temperature sensor and real-time clock saves space and cost
- Wide power-supply voltage range from 2.2V to 5.5V
- Thermostatic and time alarm settings are user definable
- Dedicated open-drain alarm output, standby current is 0.1µA maximum
- Active current is 1100µA maximum at (VDD = 2.2V, TA = -55°C to +125°C)
- Resolution from 9 to 12bits, serial-clock frequency is 400KHz maximum
- Input capacitance is 5pF typical at (2.2V ≤ VDD ≤ 5.5V, TA = -55°C to +125°C)
- Conversion time is 25ms maximum at (9 bits, 2.7V
VDD 5.5V) - Operating temperature range from -55°C to +125°C
- 8-pin TDFN-EP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- Digital
- :
- 2C
- :
- ± 2°C
- :
- -55°C
- :
- -55°C
- :
- 125°C
- :
- 125°C
- :
- TDFN
- :
- TDFN-EP
- :
- 8Pins
- :
- 2.2V
- :
- 5.5V
- :
- 1Channels
- :
- 12 bits
- :
- I2C
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥741.31 (¥815.44) | ( ) |
10+ | ¥582.98 (¥641.28) | ( ) |
25+ | ¥537.35 (¥591.09) | ( ) |
100+ | ¥498.63 (¥548.49) | ( ) |
300+ | ¥479.72 (¥527.69) | ( ) |
500+ | ¥463.09 (¥509.40) | ( ) |
1000+ | ¥449.67 (¥494.64) | ( ) |
2500+ | ¥442.73 (¥487.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.