You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX3096EEE+T
Receiver, RS422, RS485, 4 Receiver, 3.135 to 3.6 V, QSOP-16, -40 to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3096EEE+T
- Order Code:
- 3915822
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX3096EEE+T Datasheet
Product Overview
- Single +3V operation, allow up to 128 receivers on the bus
- Receiver input hysteresis is 45mV typical at (VCC = 3.3V, TA = +25°C)
- Output short-circuit current is ±60mA maximum at (VCC = 3.3V, TA = +25°C)
- Receiver input resistance is 48Kohm minimum at (-7V ≤ VCM ≤ 12V)
- Supply current is 2.4mA typical at (VCC = 3.3V, TA = +25°C)
- Input-to-output propagation delay is 98ns typical at (VCC = 3.60V, TA = +85°C)
- Propagation-delay skew is -2ns typical at (VCC = 3.3V, TA = +25°C)
- Three-state current at receiver output is ±1µA maximum at (VCC = 3.3V, TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 16-pin QSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Receiver
- :
- 4Receivers
- :
- -
- :
- -
- :
- 10Mbps
- :
- 3.135V
- :
- 3.6V
- :
- QSOP
- :
- 16Pins
- :
- 128
- :
- ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
- :
- Open
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,674 In stock Need more?
1,233 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
441 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
441 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,472.49 (¥1,619.74) |
10+ | ¥1,148.27 (¥1,263.10) |
25+ | ¥1,020.68 (¥1,122.75) |
100+ | ¥776.78 (¥854.46) |
250+ | ¥729.49 (¥802.44) |
500+ | ¥728.14 (¥800.95) |
2500+ | ¥726.79 (¥799.47) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.