You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3088ESA+T

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-8

ANALOG DEVICES MAX3088ESA+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3088ESA+T
Order Code:
2512003
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX3088ESA+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3088ESA+T is a fail-safe, high speed (10Mbps), RS485/RS422 transceiver in 8 pin NSOIC package. The fail-safe circuitry in this device features a logic high receiver output when receiver inputs are open or shorted, it means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). The driver slew rates is not limited, making transmit speed up to 10Mbps. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus.
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • Quiescent current is 375µA
  • Half duplex communication
  • Low power shutdown mode with 0.001µA supply current
  • Features receiver/driver enable function

Applications

Communications & Networking, Industrial

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Half Duplex

:
10Mbps

:
4.75V

:
5.25V

:
NSOIC

:
8Pins

:
256

:
±15 kV (HBM)

:
Open, Short

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 5/19/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,156.82 ( ¥1,272.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,156.82 (¥1,272.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥796.29 (¥875.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥692.84 (¥762.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥576.84 (¥634.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥518.85 (¥570.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥508.07 (¥558.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥497.28 (¥547.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --