You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX3073EESD+T
Transceiver, RS422, RS485, 1 Driver, 1 Receiver, 2.97 to 3.63 V, NSOIC-14, 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3073EESD+T
- Order Code:
- 3920553
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX3073EESD+T Datasheet
Product Overview
- ±15kV human body model ESD on I/O pins, hot-swap input structure on DE and active-low RE
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Enhanced slew-rate-limiting facilitates error free data transmission
- Allows up to 256 transceivers on the bus
- Input hysteresis is 100mV typical at (DE, DI, active-low RE, TXP, RXP, H/active-low F)
- Supply current is 0.8mA typical at (no load, active-low RE = 0, DE = VCC)
- Supply current in shutdown mode is 0.05µA typical at (active-low RE = VCC, DE = GND)
- SRL input current is 75µA maximum at (SRL = VCC, TA = +25°C)
- Receiver input resistance is 96Kohm minimum at (-7V ≤ VCM ≤ 12V)
- Operating temperature range from -40°C to +85°C, 14-lead SO package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Full Duplex
- :
- 500Kbps
- :
- 2.97V
- :
- 3.63V
- :
- NSOIC
- :
- 14Pins
- :
- 256
- :
- ±15 kV (HBM)
- :
- Open, Short
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,542.42 (¥1,696.66) | ( ) |
10+ | ¥1,148.98 (¥1,263.88) | ( ) |
25+ | ¥1,020.45 (¥1,122.50) | ( ) |
100+ | ¥876.24 (¥963.86) | ( ) |
250+ | ¥807.27 (¥888.00) | ( ) |
500+ | ¥764.94 (¥841.43) | ( ) |
2500+ | ¥735.27 (¥808.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.