You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3070EEPD+

Transceiver RS422, RS485, 2.97V-3.63V supply, 1 Driver, DIP-14

ANALOG DEVICES MAX3070EEPD+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3070EEPD+
Order Code:
2511847
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX3070EEPD+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3070EEPD+ is a ±15KV ESD protected, fail-safe, hot swap RS485/RS422 transceiver in 14 pin DIP package. This 3.3V transceiver has one driver and one receiver. It includes fail-safe circuitry which provides logic high receiver output when receiver inputs are open or shorted. The receiver provides logic high if all transmitters on a terminated bus are disabled (high impedance). The device includes a hot swap capability to eliminate false transitions on the bus during power-up or hot insertion. The MAX3070E has reduced slew rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission up to 250Kbps. This transceivers draw 800μA of supply current when unloaded or when fully loaded with the drivers disabled. The MAX3070E has 1/8 unit load receiver input impedance allowing up to 256 transceivers on the bus. It is typically used in lighting systems.
  • Supply voltage range from 2.97V to 3.63V
  • Operating temperature range from -40°C to 85°C
  • Intended for full duplex communications
  • Ease of design and robust performance
  • ±15KV human body model ESD on I/O pins
  • True fail-safe receiver while maintaining EIA/TIA-485 compatibility
  • 10μA shutdown current mode for power savings
  • Receiver/driver enable function

Applications

Communications & Networking, Industrial, Security, Sensing & Instrumentation

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
250Kbps

:
2.97V

:
3.63V

:
DIP

:
14Pins

:
256

:
±15 kV (HBM)

:
Open, Short

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,940.68 ( ¥2,134.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,940.68 (¥2,134.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,336.47 (¥1,470.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,179.04 (¥1,296.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,001.03 (¥1,101.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥995.30 (¥1,094.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥989.57 (¥1,088.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥983.84 (¥1,082.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --