You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3002ETP+

Voltage Level Translator, 8 Input, 20 ns, 1.65 V to 5.5 V, TQFN-20

ANALOG DEVICES MAX3002ETP+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3002ETP+
Order Code:
2516419
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX3002ETP+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3002ETP+ is a ±2KV ESD protected, 0.1µA, 8-channel low voltage level translator in 20 pin TQFN package. This device allows data transfer in a multi-voltage system. Externally applied VCC and VL voltage sets the logic levels on either side of the device. Logic signals present on the VL side of the device appear as a higher voltage logic signal on the VCC side of the device and vice-versa.
  • Supply voltage range is 1.65V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Data rate of 20Mbps
  • Bidirectional level translation without using a directional pin
  • Operation down to +1.2V on VL
  • Ultra low supply current in shutdown mode is 0.1μA
  • Low quiescent current (10μA)
  • 8 transmitter/8 receiver

Applications

Signal Processing, Communications & Networking, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Inputs

:
-

:
20ns

:
20Pins

:
TQFN

:
TQFN

:
1.65V

:
5.5V

:
-40°C

:
85°C

:
Level Translator

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,460.16 ( ¥1,606.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 60+
  • 120+
  • 300+
  • 540+
  • 1020+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,460.16 (¥1,606.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥987.39 (¥1,086.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
60+ ¥770.69 (¥847.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
120+ ¥710.13 (¥781.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥699.15 (¥769.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
540+ ¥688.16 (¥756.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1020+ ¥677.17 (¥744.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --