You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX25540GTP/V+
Display Power Solution IC, AEC-Q100, 4-Channel, 3.5 V to 36 V Supply, TQFN-EP-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX25540GTP/V+
- Order Code:
- 4129934
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX25540GTP/V+ Datasheet
Product Overview
- 20 TQFN-EP pin- package, temperature range from -40°C to +105°C, AECQ100 grade 2
- High integration, complete display power solution from automotive battery
- One high-voltage 2.1A buck converter, one high-voltage 100mA low-IQ linear regulator (3.3V)
- One low-voltage 1.6A buck converter, one 175mA low-voltage linear regulator
- Power-good outputs, robust and low EMI
- Programmable switching frequency, internal spread-spectrum oscillator
- Slew-rate controlled switching, thermal shutdown protection
- Supports the power requirement of GMSL parts
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PMIC for Automotive Applications
- :
- 40V
- :
- 2
- :
- 2
- :
- 4
- :
- TQFN-EP
- :
- 20Pins
- :
- -40°C
- :
- 105°C
- :
- AEC-Q100
- :
- -
Technical Documents (1)
2,250 In stock Need more?
2,250 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 75+
- 150+
- 300+
- 525+
- 1050+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥717.53 (¥789.28) | ( ) |
10+ | ¥705.07 (¥775.58) | ( ) |
75+ | ¥698.84 (¥768.72) | ( ) |
150+ | ¥692.61 (¥761.87) | ( ) |
300+ | ¥686.38 (¥755.02) | ( ) |
525+ | ¥680.15 (¥748.17) | ( ) |
1050+ | ¥673.92 (¥741.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.