You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX233AEWP+G36
Driver/Receiver RS232, 1 Receiver, 1 Transmitter, +5V Supply, 0.6μs Propagation Delay, WideSO-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX233AEWP+G36
- Order Code:
- 2519157
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX233AEWP+G36 Datasheet
Product Overview
- Integrated Charge Pump Circuitry - Eliminates the Need for a Bipolar ±12V Supply
- Enables Single Supply Operation from +5V Supply
- Saves Power for Reduced Power Requirements - 5µW Shutdown Mode
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2
- :
- -
- :
- WSOIC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,059.68 (¥3,365.65) | ( ) |
10+ | ¥2,272.09 (¥2,499.30) | ( ) |
25+ | ¥2,077.28 (¥2,285.01) | ( ) |
100+ | ¥1,995.31 (¥2,194.84) | ( ) |
250+ | ¥1,955.23 (¥2,150.75) | ( ) |
500+ | ¥1,925.95 (¥2,118.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.