You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX233ACWP+TG36
Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, WSOIC-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX233ACWP+TG36
- Order Code:
- 2511976
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX233ACWP+TG36 Datasheet
Product Overview
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Two RS232 drivers and two RS232 receivers
- Saves board space
- Data rate of 200Kbps
- Transition slew rate is 12V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
- VCC supply current (VSHDN = VCC) of 4mA with no load and 15mA with 3Kohm load at both inputs
Applications
Communications & Networking, Portable Devices, Medical
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- -
- :
- 200Kbps
- :
- 4.5V
- :
- 5.5V
- :
- WSOIC
- :
- 20Pins
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,546.53 (¥2,801.18) | ( ) |
10+ | ¥1,756.74 (¥1,932.41) | ( ) |
25+ | ¥1,537.72 (¥1,691.49) | ( ) |
100+ | ¥1,382.77 (¥1,521.05) | ( ) |
250+ | ¥1,305.46 (¥1,436.01) | ( ) |
500+ | ¥1,268.61 (¥1,395.47) | ( ) |
1000+ | ¥1,241.63 (¥1,365.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.